| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM2679S-ADJ | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 260(Typ) | |
| Yes | |
| 1 | |
| 1.2 to 37 | |
| 5 | |
| 8 | |
| 40 | |
| 8 to 40 | |
| 4200 | |
| 84(Typ) | |
| -40 | |
| 125 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 4.65(Max) |
| Largeur du paquet | 9.4(Max) |
| Longueur du paquet | 10.41(Max) |
| Carte électronique changée | 7 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-263 |
| 8 | |
| Forme de sonde | Gull-wing |
Adjust the voltage level of your devices with this step down LM2679S-ADJ DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 5 A. By only needing an input voltage of 8 V with a maximum of 40 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.2 to 37 V, this is power management at its best. This converter is 84(typ) % efficient. Its switching regulator has a frequency of 260(Typ) kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

