| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM2675M-ADJ | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 260(Typ) | |
| Yes | |
| 1 | |
| 1.21 to 37 | |
| 1 | |
| 8 | |
| 40 | |
| 6.5 to 40 | |
| 2500 | |
| 90(Typ) | |
| -40 | |
| 125 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 4.91 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 8 | |
| Forme de sonde | Gull-wing |
Adjust the voltage level of your devices with this step down LM2675M-ADJ DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1 A. Using the part will provide the power your application needs by requiring a voltage only of 8 V and not exceeding a voltage of 40 V. With an adjustable output that has a voltage of 1.21 to 37 V, this is power management at its best. This converter is 90(typ) % efficient. Its switching regulator has a frequency of 260(Typ) kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

