Texas InstrumentsLM2673S-3.3Convertisseur CC en CC et puce de régulateur de commutation

Conv DC-DC 8V to 40V Step Down Single-Out 3.3V 3A 8-Pin(7+Tab) TO-263 Tube

Adjust the voltage level of your devices with this step down LM2673S-3.3 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. Using the part will provide the power your application needs by requiring a voltage only of 8 V and not exceeding a voltage of 40 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. This converter is 86(typ) % efficient. It has a switching frequency of 260(Typ) kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 125 °C.

46 pièces: Prêt à être expédié le lendemain

This item has been discontinued

    Total$1.11Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1914+
      Manufacturer Lead Time:
      99 semaines
      Country Of origin:
      Malaisie
      • In Stock: 46 pièces
      • Price: $1.1053

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.