| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Inverting|Step Down | |
| Adjustable | |
| 173 | |
| Yes | |
| 1 | |
| 1.2 to 37 | |
| 1 | |
| 4.5 | |
| 40 | |
| 4.5 to 40 | |
| 5000 | |
| 78(Typ) | |
| -40 | |
| 125 | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 8.64 |
| Largeur du paquet | 4.57 |
| Longueur du paquet | 10.16 |
| Carte électronique changée | 5 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-220 |
| 5 | |
| Forme de sonde | Formed |
Adjust the voltage level of your devices with this inverting and step down LM2595T-ADJ DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1 A. The best way to provide power to your application is by using this, which needs a voltage of at least 4.5 V and no higher than 40 V. With an adjustable output that has a voltage of 1.2 to 37 V, this is power management at its best. This converter is 78(typ) % efficient. You can operate this at a switching frequency of 173 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

