| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM2592HVS-ADJ | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Inverting|Step Down | |
| Adjustable | |
| 173 | |
| Yes | |
| 1 | |
| 1.2 to 57 | |
| 2 | |
| 4.5 | |
| 60 | |
| 4.5 to 60 | |
| 10000 | |
| 75(Typ) | |
| -40 | |
| 125 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 4.83(Max) mm |
| Largeur du paquet | 9.65(Max) mm |
| Longueur du paquet | 10.67(Max) mm |
| Carte électronique changée | 5 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | DDPAK |
| 6 | |
| Forme de sonde | Gull-wing |
Adjust the voltage level of your devices with this inverting and step down LM2592HVS-ADJ DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 2 A. By only needing an input voltage of 4.5 V with a maximum of 60 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.2 to 57 V, this is power management at its best. This converter is 75(typ) % efficient. Its switching regulator has a frequency of 173 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

