| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM2587T-ADJ | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 115 | |
| Yes | |
| 1 | |
| 1.23 to 60 | |
| 4 | |
| 40 | |
| 4 to 40 | |
| 6.5 | |
| 11000 | |
| 100mV | |
| 100mV | |
| 90(Typ) | |
| -40 | |
| 125 | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 8.64 mm |
| Largeur du paquet | 4.57 mm |
| Longueur du paquet | 10.16 mm |
| Carte électronique changée | 5 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-220 |
| 5 | |
| Forme de sonde | Formed |
Adjust the voltage level of your devices with this step up LM2587T-ADJ DC to DC converter from Texas Instruments. This converter has single output. Using the part will provide the power your application needs by requiring a voltage only of 4 V and not exceeding a voltage of 40 V. With an adjustable output that has a voltage of 1.23(Min) V, this is power management at its best. At a load regulation of 100mV and line regulation of 100mV a constant current can be produced at the output of your circuit. This converter is 90(typ) % efficient. It has a switching frequency of 115 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

