onsemiLM2576T-ADJGConvertisseur CC en CC et puce de régulateur de commutation
Conv DC-DC 7V to 40V Step Down Single-Out 1.23V to 37V 3A 5-Pin(5+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| LM2576T-ADJG | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 52(Typ) | |
| Yes | |
| 1 | |
| 1.23 to 37 | |
| 3 | |
| 7 | |
| 40 | |
| 7 to 40 | |
| 5000 | |
| 77(Typ) | |
| -40 | |
| 125 | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 9.27(Max) mm |
| Largeur du paquet | 4.57(Max) mm |
| Longueur du paquet | 10.54(Max) mm |
| Carte électronique changée | 5 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-220 |
| 5 | |
| Forme de sonde | Through Hole |
Adjust the voltage level of your devices with this step down LM2576T-ADJG DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 3 A. Using the part will provide the power your application needs by requiring a voltage only of 7 V and not exceeding a voltage of 40 V. With an adjustable output that has a voltage of 1.23 to 37 V, this is power management at its best. This converter is 77(typ) % efficient. It has a switching frequency of 52(Typ) kHz. This product comes in rail packaging to keep individual parts separated and protected. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

