| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM2576S-5.0 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 58 | |
| Yes | |
| 1 | |
| 5 | |
| 3 | |
| 4 | |
| 40 | |
| 4 to 40 | |
| 5000 | |
| 77(Typ) | |
| -40 | |
| 125 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 4.83(Max) mm |
| Largeur du paquet | 9.65(Max) mm |
| Longueur du paquet | 10.67(Max) mm |
| Carte électronique changée | 5 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | DDPAK |
| 6 | |
| Forme de sonde | Gull-wing |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down LM2576S-5.0 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. This will operate at a minimum voltage of 4 V and a maximum voltage of 40 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. This converter is 77(typ) % efficient. It has a switching frequency of 58 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

