| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 58 | |
| Yes | |
| 1 | |
| 5 | |
| 1 | |
| 4.75 | |
| 40 | |
| 4 to 40 | |
| 5000 | |
| 77(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 4.83(Max) mm |
| Largeur du paquet | 9.65(Max) mm |
| Longueur du paquet | 10.67(Max) mm |
| Carte électronique changée | 5 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | DDPAK |
| 6 | |
| Forme de sonde | Gull-wing |
Adjust the voltage level of your devices with this step down LM2575SX-5.0 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1 A. The best way to provide power to your application is by using this, which needs a voltage of at least 4 V and no higher than 40 V. With a fixed output that has a voltage of 5 V, this is power management at its best. This converter is 77(typ) % efficient. You can operate this at a switching frequency of 58 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

