| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| Adjustable | |
| 50 to 2000 | |
| Yes | |
| 1 | |
| 2.51 to 40 | |
| 2 | |
| 6 | |
| 42 | |
| 6 to 42 | |
| 1200 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) |
| Largeur du paquet | 3.1(Max) |
| Longueur du paquet | 3.1(Max) |
| Carte électronique changée | 10 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | HVSSOP EP |
| 10 | |
| Forme de sonde | Gull-wing |
Adjust the voltage level of your devices with this step down LM25011AMYX DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 2 A. By only needing an input voltage of 6 V with a maximum of 42 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 2.51 to 40 V, this is power management at its best. This part offers a switching frequency of 2000(Max) kHz in order to work properly. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

