10-25% de reduction
STMicroelectronicsLM217MDT-TRLinear Regulators
Standard Regulator Pos 1.2V to 37V 0.2A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.2 to 37 | |
| 0.2(Typ) | |
| 1.3 | |
| 0.02%/V | |
| 0.3%/Vo | |
| 100°C/W | |
| 8°C/W | |
| Safe Area Protection|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.4(Max) mm |
| Largeur du paquet | 6.2(Max) mm |
| Longueur du paquet | 6.6(Max) mm |
| Carte électronique changée | 2 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | DPAK |
| 3 | |
| Forme de sonde | Gull-wing |
Having trouble maintaining a steady voltage? This standard LM217MDT-TR linear regulator from STMicroelectronics will give you control over the voltage levels of your circuit. This voltage regulation device's single output can produce a current up to 0.2(Typ) A. With an adjustable output that has a voltage of 1.2 to 37 V, this is power management at its best. A load regulation of 0.3%/Vo and line regulation of 0.02%/V is necessary for providing a constant voltage level at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

