| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | No |
| Differential Comparator | |
| 4 | |
| Rail to Rail Output | |
| 1.3 | |
| 0.5 to 5 | |
| Open Collector | |
| ±15|30 | |
| 2@30V | |
| 2 | |
| 30 | |
| ±15 | |
| 106.02 | |
| 90 to 110 | |
| 0.1@5V | |
| 20(Max) | |
| 2@5V | |
| Single|Dual | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.03(Max) |
| Largeur du paquet | 6.6(Max) |
| Longueur du paquet | 9.91(Max) |
| Carte électronique changée | 14 |
| Nom de lemballage standard | FPAK |
| Conditionnement du fournisseur | CFPAK |
| 14 | |
| Forme de sonde | Flat |
The unique design of this LM139AWB comparator circuit from Texas Instruments gives your electronic circuit the ability to differentiate between two voltage signals. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1 V and maximum of ±15 V. This comparator has a temperature range of -55 °C to 125 °C. This device utilizes bipolar technology. It has 4 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

