| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Shunt | |
| 1% | |
| 20ppm/°C | |
| 6mV | |
| 2.5 | |
| 10 | |
| -40 | |
| 125 | |
| Military | |
| Bulk | |
| Diamètre | 5.56(Max) |
| Installation | Through Hole |
| Hauteur du paquet | 2.67(Max) |
| Carte électronique changée | 3 |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-46 |
| 3 | |
| Forme de sonde | Through Hole |
Even in the event of large power supply variations, this LM136AH-2.5 voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 2.49 V, this is power management at its best. It has an initial accuracy of 1%. This voltage reference circuit supports shunt topology. Maintain a constant voltage level with a load regulation of 6mV. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

