| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Comparator | |
| 1 | |
| No | |
| 0.2 | |
| 0.05 to 0.5 | |
| 200(Typ) | |
| Open Collector | |
| ±18|36 | |
| 3@±15V | |
| 5 | |
| 36 | |
| ±18 | |
| 106.02 | |
| 90 to 110 | |
| 0.1@±15V | |
| 6@15V/-5@-15V | |
| 125 | |
| -55 | |
| 500 | |
| Single|Dual | |
| -55 | |
| 125 | |
| Military | |
| Box | |
| Diamètre | 9.4(Max) |
| Installation | Through Hole |
| Hauteur du paquet | 4.7(Max) |
| Carte électronique changée | 8 |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-99 |
| 8 |
By including this LM111H comparator circuit from Texas Instruments into your electronic circuit design you can compare input voltages and currents. Its maximum power dissipation is 500 mW. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.5 V and maximum of ±18 V. This comparator has a temperature range of -55 °C to 125 °C. This device utilizes bipolar technology. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

