| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 1.25 to 13.8 | |
| 0.8 | |
| 2.6 | |
| 15 | |
| 1.2@100mA|1.25@500mA|1.3@800mA | |
| 1.262 | |
| 0.035%(Typ) | |
| 0.2%(Typ) | |
| 92°C/W(Typ) | |
| 10°C/W(Typ) | |
| Current Limit|Thermal Protection | |
| 0 | |
| 125 | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.3 |
| Largeur du paquet | 6.1 |
| Longueur du paquet | 6.58 |
| Carte électronique changée | 2 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-252 |
| 3 | |
| Forme de sonde | Gull-wing |
Use the LDO LM1117DT-ADJ linear regulator from Texas Instruments to maintain a constant output voltage. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 1.1@100mA|1.15@500mA|1.2@800mA V. This voltage regulation device's single output can produce a current up to 0.8 A. The best way to provide power to your application is by using this, which needs a voltage lower than 15 V. With an adjustable output that has a voltage of 1.25 to 13.8 V, this is power management at its best. At a load regulation of 0.2%(Typ) and line regulation of 0.035%(Typ) a constant current can be produced at the output of your circuit. This product comes in rail packaging to keep individual parts separated and protected. Its polarity is positive. The maximum dropout voltage is 1.2@100mA|1.25@500mA|1.3@800mA V. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

