| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM1085ISX-ADJ | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±4 | |
| Adjustable | |
| 1.25 to 27.5 | |
| 3 | |
| 2.6 | |
| 29 | |
| 1.5@3A | |
| 1.262 | |
| 0.2% | |
| 0.3% | |
| 10 | |
| 40.6°C/W | |
| 43°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 4.83(Max) mm |
| Largeur du paquet | 9.65(Max) mm |
| Longueur du paquet | 10.67(Max) mm |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | DDPAK |
| 4 | |
| Forme de sonde | Gull-wing |
Control the voltage level of your circuit with this LDO LM1085ISX-ADJ linear regulator from Texas Instruments. Its typical dropout voltage at current is 1.3@3A V. This voltage regulation device's single output can produce a current up to 3 A. It only needs a voltage of at least 2.6 V while not exceeding 29 V to effectively power your circuit. With an adjustable output, this is power management at its best. Users like the load regulation of 0.3% and line regulation of 0.2%. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 1.5@3A V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

