| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM1085IS-3.3 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 3.3 | |
| 3 | |
| 2.6 | |
| 27 | |
| 1.5@3A | |
| 6mV | |
| 15mV | |
| 10 | |
| 40.6°C/W | |
| 43°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 4.83(Max) mm |
| Largeur du paquet | 9.65(Max) mm |
| Longueur du paquet | 10.67(Max) mm |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | DDPAK |
| 4 | |
| Forme de sonde | Gull-wing |
Use the LDO LM1085IS-3.3 linear regulator from Texas Instruments to maintain a constant output voltage. Its typical dropout voltage at current is 1.3@3A V. This voltage regulation device's single output can produce a current up to 3 A. Use this part at voltages between 2.6 V and 27 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. A load regulation of 15mV and line regulation of 6mV is necessary for providing a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 1.5@3A V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

