| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| 2@±20V | |
| ±5 | |
| ±9|±12|±15|±18 | |
| ±22 | |
| 0.01@±20V | |
| 0.075@±20V | |
| 3@±20V | |
| Dual | |
| 1000 | |
| 10 | |
| 15 | |
| 104.08 | |
| 0.1 | |
| 80 | |
| 80 | |
| 80 to 85 | |
| No | |
| -55 | |
| 125 | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 4.57(Max) |
| Largeur du paquet | 7.87(Max) |
| Longueur du paquet | 10.16(Max) |
| Carte électronique changée | 8 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | CDIP |
| 8 | |
| Forme de sonde | Through Hole |
The large amount of gain, or amplification, produced by this general purpose amplifier LM101AJ OP amp from Texas Instruments make it a commonly used component in nearly all electronics today. Its maximum power dissipation is 1000 mW. Its typical dual supply voltage is ±9|±12|±15|±18 V, with a minimum of ±5 V and maximum of ±22 V. This op amp has a temperature range of -55 °C to 125 °C. This device utilizes bipolar technology. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

