AmphenolLJTPQ00RE-21-39P(386)Connecteur circulaire

Conn Circular PIN 39 POS Crimp ST Wall Mount 39 Terminal 1 Port

This input/output subminiature cylindrical LJTPQ00RE-21-39P(386) connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This RCP connector has 39 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 21-39. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.