AmphenolLJTP02RE-17-26PConnecteur circulaire

Conn Circular PIN 26 POS Crimp ST Box Mount 26 Terminal 1 Port

This subminiature cylindrical LJTP02RE-17-26P connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 26 contacts that are plated with gold. Its shell size is 17-26. This circular connector has an operating temperature of -65 to 200 °C. This product is 25.98 mm long, 33.32 mm tall and 33.32 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.