NXP SemiconductorsLH79520N0Q000B1,55Processeurs d’application et SOC
SOC LH795xx ARM7TDMI 176-Pin LQFP Tray
Compliant | |
3A991a.2. | |
Obsolete | |
COMPONENTS | |
SVHC | Yes |
Automotive | No |
PPAP | No |
LH795xx | |
ARM7TDMI | |
77.4144 | |
32 | |
32KB | |
System-On-Chip | |
Microcontroller | |
1 | |
1 | |
-40 | |
85 | |
SPI/UART | |
1 | |
0 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0 | |
No | |
ARM | |
Tray | |
Installation | Surface Mount |
Hauteur du paquet | 1.45(Max) mm |
Largeur du paquet | 20.2(Max) mm |
Longueur du paquet | 20.2(Max) mm |
Carte électronique changée | 176 |
Nom de lemballage standard | QFP |
Conditionnement du fournisseur | LQFP |
176 | |
Forme de sonde | Gull-wing |
"Never worry about data not properly being processed by using this LH79520N0Q000B1;55 application processor from NXP Semiconductors it will centralize your processing needs. This part has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 77.4144 MHz. It has romless program memory. This device is based on the ARM7TDMI core architecture. This is a 32 bit processor. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.62 V, while its maximum is 1.98 V."
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.