NichiconLGX2G221MELA35Condensateurs en aluminium
Cap Aluminum Lytic 220uF 400V 20% (25 X 35mm) Snap-In 10mm 1.12A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 400VDC | |
| 1.12 | |
| 880@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 35 | |
| -25 | |
| 105 | |
| Bulk | |
| 25 | |
| 35 | |
| 28.1 | |
| 0.8 |
By implementing this electrolytic LGX2G221MELA35 aluminum capacitor from Nichicon in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 220uF. The LGX2G221MELA35 aluminum electrolytic capacitor has a snap-in termination style. Its leakage current is 880@5Min μA. It has a tolerance of 20%. This product is 35 mm tall with a diameter of 25 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.