NichiconLGW2G271MELB35Condensateurs en aluminium
Cap Aluminum Lytic 270uF 400V 20% (30 X 35mm) Snap-In 10mm 2.12A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 270uF | |
| 20% | |
| 400VDC | |
| Low | |
| 2.12 | |
| 980@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 35 | |
| -25 | |
| 105 | |
| Bulk | |
| 30 | |
| 35 | |
| 39.2 | |
| 0.8 |
The pure aluminum anode on the electrolytic LGW2G271MELB35 electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 980@5Min μA. This product is 35 mm tall with a diameter of 30 mm. It has a tolerance of 20%. Its capacitance value is 270uF. The LGW2G271MELB35 aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

