NichiconLGU2W101MELACondensateurs en aluminium
Cap Aluminum Lytic 100uF 450V 20% (25 X 30mm) Snap-In 10mm 0.69A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 450VDC | |
| Low | |
| 0.69 | |
| 630@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 30 | |
| -25 | |
| 105 | |
| Bulk | |
| 25 | |
| 30 | |
| 24.4 | |
| 0.8 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic LGU2W101MELA aluminum capacitor from Nichicon for its relatively high ESR! It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 30 mm tall with a diameter of 25 mm. Its leakage current is 630@5Min μA. The LGU2W101MELA aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 100uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

