NichiconLGU2D471MELBCondensateurs en aluminium
Cap Aluminum Lytic 470uF 200V 20% (30 X 25mm) Snap-In 10mm 1.5A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 200VDC | |
| Low | |
| 1.5 | |
| 910@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 25 | |
| -40 | |
| 105 | |
| Bulk | |
| 30 | |
| 25 | |
| 27 | |
| 0.8 |
This electrolytic LGU2D471MELB aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The LGU2D471MELB aluminum electrolytic capacitor has a snap-in termination style. This product is 25 mm tall with a diameter of 30 mm. Its capacitance value is 470uF. It has a tolerance of 20%. Its leakage current is 910@5Min μA.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

