NichiconLGR2G221MELC30Condensateurs en aluminium

Cap Aluminum Lytic 220uF 400V 20% (35 X 30mm) Snap-In 10mm 1A 10000h 105°C Bulk

Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic LGR2G221MELC30 aluminum capacitor from Nichicon for its relatively high ESR! It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The LGR2G221MELC30 aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 220uF. This product is 30 mm tall with a diameter of 35 mm. Its leakage current is 880@5Min μA. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 200 Minimum 200
  • Manufacturer Lead Time:
    29 semaines
    • Price: $3.421
    1. 1+$3.421
    2. 600+$3.386

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.