NichiconLGR2G221MELB40Condensateurs en aluminium
Cap Aluminum Lytic 220uF 400V 20% (30 X 40mm) Snap-In 10mm 1A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 400VDC | |
| 1 | |
| 880@5Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 40 | |
| -25 | |
| 105 | |
| Bulk | |
| 30 | |
| 40 | |
| 45.4 | |
| 0.8 |
This electrolytic LGR2G221MELB40 aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its leakage current is 880@5Min μA. This product is 40 mm tall with a diameter of 30 mm. It has a tolerance of 20%. The LGR2G221MELB40 aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 220uF.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
