NichiconLGN2W271MELB35Condensateurs en aluminium
Cap Aluminum Lytic 270uF 450V 20% (30 X 35mm) Snap-In 10mm 1.23A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 270uF | |
| 20% | |
| 450VDC | |
| 1.23 | |
| 1040@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 35 | |
| -25 | |
| 105 | |
| Bulk | |
| 30 | |
| 35 | |
| 39.2 | |
| 0.8 |
Manufactured from Nichicon, this electrolytic LGN2W271MELB35 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 1040@5Min μA. Its capacitance value is 270uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The LGN2W271MELB35 aluminum electrolytic capacitor has a snap-in termination style. This product is 35 mm tall with a diameter of 30 mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
