NichiconLGL2G561MELC30Condensateurs en aluminium

Cap Aluminum Lytic 560uF 400V 20% (35 X 30mm) Snap-In 10mm 1.66A 2000h 105°C Bulk

Choose this electrolytic LGL2G561MELC30 aluminum capacitor from Nichicon for its relatively high ESR. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The LGL2G561MELC30 aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%. This product is 30 mm tall with a diameter of 35 mm. Its leakage current is 1410@5Min μA. Its capacitance value is 560uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.

No Stock Available

Quantity Increments of 200 Minimum 200
  • Manufacturer Lead Time:
    29 semaines
    • Price: $7.062
    1. 1+$7.062
    2. 600+$6.991

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.