NichiconLGG2E122MELB45Condensateurs en aluminium

Cap Aluminum Lytic 1200uF 250V 20% (30 X 45mm) Snap-In 10mm 2.3A 2000h 105°C Bulk

Use this relatively high equivalent series resistance electrolytic LGG2E122MELB45 aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 45 mm tall with a diameter of 30 mm. Its capacitance value is 1200uF. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its leakage current is 1640@5Min μA. The LGG2E122MELB45 aluminum electrolytic capacitor has a snap-in termination style.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    29 semaines
    • Price: $4.953
    1. 1+$4.953
    2. 600+$4.903

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.