STMicroelectronicsLFTVS18-1F3Suppresseurs ESD
ESD Suppressor TVS Uni-Dir 12V 4-Pin Flip-Chip T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 12 | |
| 19 | |
| 0.5 | |
| 350 | |
| 175(Typ) | |
| -55 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.4 mm |
| Largeur du paquet | 0.77 mm |
| Longueur du paquet | 0.77 mm |
| Carte électronique changée | 4 |
| Conditionnement du fournisseur | Flip-Chip |
| 4 | |
| Forme de sonde | Ball |
Protect users and systems from electrostatic discharge with this tvs LFTVS18-1F3 ESD protection device from STMicroelectronics. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This device's maximum clamping voltage is 19 V. This ESD diode has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 130(Typ) pF. It is made in a single configuration.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
