STMicroelectronicsLF18CDT-TRLinear Regulators
LDO Regulator Pos 1.8V 0.5A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8 | |
| 0.5 | |
| 3 | |
| 16 | |
| 12mV | |
| 10mV | |
| 1 | |
| 100°C/W | |
| 8°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.4(Max) mm |
| Largeur du paquet | 6.2(Max) mm |
| Longueur du paquet | 6.6(Max) mm |
| Carte électronique changée | 2 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | DPAK |
| 3 | |
| Forme de sonde | Gull-wing |
Keep calm and stay stable by implementing this LDO LF18CDT-TR linear regulator developed by STMicroelectronics. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.7@200mA V. This voltage regulation device's single output can produce a current up to 0.5 A. Using the part will provide the power your application needs by requiring a voltage only of 3 V and not exceeding a voltage of 16 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. By operating at a load regulation of 10mV and line regulation of 12mV you can provide a constant voltage at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

