STMicroelectronicsLDLN015PU12RLinear Regulators
LDO Regulator Pos 1.2V 0.15A 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| LDLN015PU12R | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.2 | |
| 0.15 | |
| 2.1 | |
| 5.5 | |
| 0.005%/V(Typ) | |
| 0.001%/mA(Typ) | |
| 0.06 | |
| 105°C/W | |
| 20°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.53 mm |
| Largeur du paquet | 2 mm |
| Longueur du paquet | 2 mm |
| Carte électronique changée | 6 |
| Nom de lemballage standard | DFN |
| Conditionnement du fournisseur | DFN EP |
| 6 | |
| Forme de sonde | No Lead |
Keep the energy stable for every system by using this LDO LDLN015PU12R linear regulator by STMicroelectronics. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.15 A. With a small input voltage of 2.1 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.001%/mA(Typ) and line regulation of 0.005%/V(Typ). This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

