STMicroelectronicsLDK130C08RLinear Regulators
LDO Regulator Pos 0.8V 0.3A 5-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 0.8 | |
| 0.3 | |
| 1.9 | |
| 5.5 | |
| 0.4@300mA | |
| 0.05%/V(Typ) | |
| 0.006%/mA(Typ) | |
| 0.06 | |
| 246°C/W | |
| 134°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1(Max) |
| Largeur du paquet | 1.35(Max) |
| Longueur du paquet | 2.2(Max) |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-323 |
| 5 | |
| Forme de sonde | Gull-wing |
Keep calm and stay stable by implementing this LDO LDK130C08R linear regulator developed by STMicroelectronics. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.1@100mA|0.2@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.9 V and no higher than 5.5 V. With a fixed output that has a voltage of 0.8 V, this is power management at its best. Users like the load regulation of 0.006%/mA(Typ) and line regulation of 0.05%/V(Typ). This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.4@300mA V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

