STMicroelectronicsLDK120PU08RLinear Regulators
LDO Regulator Pos 0.8V 0.2A 6-Pin DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 0.8 | |
| 0.2 | |
| 1.9 | |
| 5.5 | |
| 0.3@200mA | |
| 0.05%/V(Typ) | |
| 0.006%/mA(Typ) | |
| 0.06 | |
| 237°C/W | |
| 104°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.36 mm |
| Largeur du paquet | 1.3 mm |
| Longueur du paquet | 1.2 mm |
| Carte électronique changée | 6 |
| Nom de lemballage standard | DFN |
| Conditionnement du fournisseur | DFN |
| 6 | |
| Forme de sonde | No Lead |
Having trouble maintaining a steady voltage? This LDO LDK120PU08R linear regulator from STMicroelectronics will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.1@100mA|0.15@200mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.9 V and no higher than 5.5 V. With a fixed output that has a voltage of 0.8 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.006%/mA(Typ) and line regulation of 0.05%/V(Typ). This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.3@200mA V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

