STMicroelectronicsLDK120C-RLinear Regulators
LDO Regulator Pos 0.8V 0.2A 5-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Adjustable | |
0.8(Min) | |
0.2 | |
1.9 | |
5.5 | |
0.3@200mA | |
0.05%/V(Typ) | |
0.006%/mA(Typ) | |
0.06 | |
246°C/W | |
134°C/W | |
Current Limit|Shutdown|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 0.9 |
Largeur du paquet | 1.25 |
Longueur du paquet | 2 |
Carte électronique changée | 5 |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | SOT-323 |
5 | |
Forme de sonde | Gull-wing |
This LDO LDK120C-R linear regulator from STMicroelectronics is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 0.1@100mA|0.15@200mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2 A. Use this part at voltages between 1.9 V and 5.5 V. With an adjustable output that has a voltage of 0.8(Min) V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.006%/mA(Typ) and line regulation of 0.05%/V(Typ). In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.3@200mA V.
EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.