STMicroelectronicsLD39115J28RLinear Regulators
LDO Regulator Pos 2.8V 0.15A 4-Pin Flip-Chip T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.8 | |
| 0.15 | |
| 1.5 | |
| 5.5 | |
| 0.11@100mA | |
| 0.01%/V(Typ) | |
| 0.002%/mA(Typ) | |
| 0.05 | |
| 180°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.36 mm |
| Largeur du paquet | 0.79 mm |
| Longueur du paquet | 0.79 mm |
| Carte électronique changée | 4 |
| Conditionnement du fournisseur | Flip-Chip |
| 4 |
Keep the energy stable for every system by using this LDO LD39115J28R linear regulator by STMicroelectronics. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.08@100mA V. This voltage regulation device's single output can produce a current up to 0.15 A. This will operate at a minimum voltage of 1.5 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.8 V, this is power management at its best. A load regulation of 0.002%/mA(Typ) and line regulation of 0.01%/V(Typ) is necessary for providing a constant voltage level at your output. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.11@100mA V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
