STMicroelectronicsLD2985BM50RLinear Regulators

LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R

If you need to maintain a steady voltage on your circuit, then this LDO LD2985BM50R linear regulator from STMicroelectronics is perfect for you! Its typical dropout voltage at current is 0.001@0mA|0.007@1mA|0.04@10mA|0.12@50mA|0.28@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.5 V and no higher than 16 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Maintain a constant voltage level with a line regulation of 0.014%/Vi. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.003@0mA|0.01@1mA|0.06@10mA|0.15@50mA|0.35@150mA V. Its polarity is positive.

30 000 pièces: Livraison en 4 jours

    Total$707.40Price for 3000

    • (3000)

      Livraison en 4 jours

      Ships from:
      Pays Bas
      Date Code:
      2537+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Singapour
      • In Stock: 30 000 pièces
      • Price: $0.2358

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.