STMicroelectronicsLD1117SC-RLinear Regulators

LDO Regulator Pos 1.25V to 15V 1.3A 4-Pin(3+Tab) SOT-223 T/R

If you need to maintain a steady voltage on your circuit, then this LDO LD1117SC-R linear regulator from STMicroelectronics is perfect for you! This device has a maximum power dissipation of 12000 mW. Its typical dropout voltage at current is 1@100mA|1.05@500mA|1.1@800mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1.3 A. The best way to provide power to your application is by using this, which needs a voltage lower than 15 V. With an adjustable output that has a voltage of 1.25 to 15 V, this is power management at its best. A load regulation of 1% and line regulation of 1% is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 12000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.2@800mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

Total en stock: 53 712 pièces

Regional Inventory: 13 712

    Total$0.21Price for 1

    13 712 en stock: Prêt à être expédié le lendemain

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2305+
      Manufacturer Lead Time:
      10 semaines
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Chine
         
      • Price: $0.2106
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2305+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Chine
      • In Stock: 3 712 pièces
      • Price: $0.2106
    • (2500)

      Prêt à être expédié le lendemain

      Increment:
      2500
      Ships from:
      États Unis
      Date Code:
      2409+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Chine
      • In Stock: 10 000 pièces
      • Price: $0.1544
    • (2500)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2506+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Chine
      • In Stock: 40 000 pièces
      • Price: $0.1516

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.