| Compliant | |
| EAR99 | |
| Active | |
| LCMA16-6-C | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 6 | |
| Tin | |
| 6 | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 37 | |
| 13 | |
| Cable Mount |
Create a connection between two terminal blocks by using this lug terminal LCMA16-6-C wire terminal from Panduit. This product is 37 mm long and 13 mm. Its wire is 16 AWG.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

