Artesyn / Advanced EnergyLCM600QAlimentation électrique CA en CC
AC/DC Power Supply Single-OUT 24V 27A 600W
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 27 | |
| 600 | |
| 85 | |
| 115|230 | |
| 264 | |
| 4000VAC | |
| 8(rms) | |
| 47 to 440 | |
| ±0.5 | |
| 89(Min) | |
| No | |
| IEC Male | |
| Screw Terminal Block | |
| Yes | |
| 240mV | |
| Yes | |
| -40 | |
| 70 | |
| 1290 | |
| Installation | Chassis |
| Hauteur du paquet | 61 mm |
| Largeur du paquet | 114.3 mm |
| Longueur du paquet | 194 mm |
Ensure your electronic devices operate by using this LCM600Q AC to DC power supply from Artesyn Embedded Power. It has a voltage of 24 V and maximum output power of 600 W. This part's single output can handle a current up to 27 A. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.