C&KLCGHF5A10RCAction d’interrupteur à pression

Switch Snap Action N.O./N.C. SPDT Roller Lever 1A 125VAC 30VDC 0.56N Thru-Hole PC Pins Bulk

The LCGHF5A10RC snap-action switch from C&K Components makes opening or closing your circuit a fast operation. It has a SPDT configuration. This device has a maximum current rating of 1 A @ 125VAC 30VDC. This snap action switch has an operating temperature range of -25 °C to 85 °C. The LCGHF5A10RC snap action switch has a PC pin termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC. This product is 24.18 mm long, 6.4 mm tall and 19.73 mm deep.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.