C&KLCGHF5A10ECEAction d’interrupteur à pression
Switch Snap Action N.O./N.C. SPDT Roller Lever 1A 125VAC 30VDC 0.56N Screw Mount Solder Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.70.00 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Momentary | |
| Roller Lever | |
| SPDT | |
| 1@125VAC 30VDC | |
| 6000 | |
| 0.86 | |
| Screw Mount | |
| Solder | |
| Straight | |
| -25 | |
| 85 | |
| Bulk | |
| 19.84 | |
| 6.4 | |
| 10.01 | |
| 0.56 |
The LCGHF5A10ECE snap-action switch from C&K Components is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 1 A @ 125VAC 30VDC. It has a SPDT configuration. This snap action switch has an operating temperature range of -25 °C to 85 °C. The LCGHF5A10ECE snap action switch has a solder termination style. This product is 24.18 mm long, 19.88 mm tall and 6.4 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

