PanduitLCD1-14A-ERaccordement de terminaux
Lug Terminal 1AWG Copper 61.46mm Electro Tin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Electro Tin | |
| 1 | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 61.46 | |
| 17.78 | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the lug terminal LCD1-14A-E wire terminal from Panduit. Its wire is 1 AWG. This product is 61.46 mm long and 17.78 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.