Reduced Price
PanduitLCA400-12-6Raccordement de terminaux
Lug Terminal (6.7/0)AWG Copper 81.53mm Electro Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 12.7 | |
| Electro Tin | |
| (6.7/0) | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 81.53 | |
| 35.3 | |
| Cable Mount |
The lug terminal LCA400-12-6 wire terminal from Panduit makes it simple to connect to your terminals. Its wire is (6.7/0) AWG. This product is 81.53 mm long and 35.3 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

