PanduitLCA2/0-38-XRaccordement de terminaux
Lug Terminal (2/0)AWG Copper Black 54.35mm Electro Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 9.52 | |
| Electro Tin | |
| (2/0) | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 54.35 | |
| 21.59 | |
| Black | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the lug terminal LCA2/0-38-X wire terminal from Panduit. Its wire is (2/0) AWG. This product is 54.35 mm long and 21.59 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

