PanduitLCA2-38-QRaccordement de terminaux
Lug Terminal 2AWG Copper Brown 50.04mm Electro Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 9.52 | |
| Electro Tin | |
| 2 | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 50.04 | |
| 16.76 | |
| Brown | |
| Cable Mount |
The lug terminal LCA2-38-Q wire terminal from Panduit makes it simple to connect to your terminals. Its wire is 2 AWG. This product is 50.04 mm long and 16.76 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

