onsemiLB8503V-TLM-EContrôle de mouvement du moteur
Fan Motor Controller 16-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Motor Controller | |
| DC Motor | |
| 6 | |
| 7.5 | |
| 7.5 to 17 | |
| 17 | |
| 6.5 | |
| 800 | |
| -30 | |
| 95 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.3 |
| Largeur du paquet | 4.4 |
| Longueur du paquet | 5.2 |
| Carte électronique changée | 16 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SSOP |
| 16 | |
| Forme de sonde | Gull-wing |
This fan motor LB8503V-TLM-E stepper motor driver, developed by ON Semiconductor, can help you increase automation for a wide variety of machines. With an output that has a voltage of 6 V, this is power management at its best. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This motor controller has an operating temperature range of -30 °C to 95 °C. This device has a minimum operating supply voltage of 7.5 V and a maximum of 17 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

