Les plus consultées
VishayLAE1DCHIP1206KFE96Resistor Kits
Res Kits Thick Film 0 Ohm to 1M Ohm 1% 0.25 (1/4)W Pad 1206 Surface Mount 122 X 50 Resistor Strip Automotive AEC-Q200
| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| 122 X 50 | |
| 0 to 1M | |
| 1% | |
| 0.25 (1/4) | |
| Thick Film | |
| Pad | |
| Resistor Fixed Single-Surface Mount | |
| Strip | |
| 1206 | |
| Surface Mount |
Always have the right resistor value on hand with this Vishay resistor kit from Vishay. This part has a power rating of 0.25 (1/4) W. It has a tolerance of 1%. This device is made with thick film technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

