STMicroelectronicsL79L15ACUTRLinear Regulators

Standard Regulator Neg -15V 0.1A 4-Pin(3+Tab) SOT-89 T/R

Stable voltages are always needed for sensitive systems implement this standard L79L15ACUTR linear regulator from STMicroelectronics. Its typical dropout voltage at current is 1.7@40mA V. It has an overall accuracy of ±5 %. This voltage regulation device's single output can produce a current up to 0.1 A. The best way to provide power to your application is by using this, which needs a voltage lower than -35 V. With a fixed output that has a voltage of -15 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 150mV and line regulation of 300mV. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is negative.

Import TariffMay apply to this part

20 000 pièces: Livraison en 2 jours

    Total$746.50Price for 5000

    • (2500)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2440+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Chine
      • In Stock: 20 000 pièces
      • Price: $0.1493

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.